UTG01619SH | |
---|---|
DigiKey Part Number | UTG01619SH-ND |
Manufacturer | |
Manufacturer Product Number | UTG01619SH |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTG01619SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.57000 | ¥95.57 |
10 | ¥86.04700 | ¥860.47 |
25 | ¥81.05920 | ¥2,026.48 |
50 | ¥78.98020 | ¥3,949.01 |
100 | ¥76.90230 | ¥7,690.23 |
250 | ¥68.58872 | ¥17,147.18 |
500 | ¥64.43182 | ¥32,215.91 |
1,000 | ¥56.94938 | ¥56,949.38 |