SC16ML-1TK6 | |
---|---|
DigiKey Part Number | SOU1256-ND |
Manufacturer | |
Manufacturer Product Number | SC16ML-1TK6 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.03700 | ¥80.37 |
25 | ¥7.23120 | ¥180.78 |
50 | ¥6.67940 | ¥333.97 |
100 | ¥6.17710 | ¥617.71 |
250 | ¥5.58200 | ¥1,395.50 |
500 | ¥5.17956 | ¥2,589.78 |
1,000 | ¥4.81456 | ¥4,814.56 |
2,500 | ¥4.38394 | ¥10,959.85 |