SM20M-1TK6 | |
---|---|
DigiKey Part Number | SOU1261TR-ND - Tape & Reel (TR) SOU1261CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM20M-1TK6 |
Description | CONN PIN 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.56320 | ¥89.08 |
50 | ¥3.48580 | ¥174.29 |
100 | ¥3.33400 | ¥333.40 |
250 | ¥3.03104 | ¥757.76 |
500 | ¥2.72796 | ¥1,363.98 |
1,000 | ¥2.66819 | ¥2,668.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66819 | ¥8,004.57 |