UTG01412P | |
---|---|
DigiKey Part Number | SOU1109-ND |
Manufacturer | |
Manufacturer Product Number | UTG01412P |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTG01412P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.73000 | ¥89.73 |
10 | ¥80.76300 | ¥807.63 |
25 | ¥76.07840 | ¥1,901.96 |
50 | ¥74.12860 | ¥3,706.43 |
100 | ¥72.17790 | ¥7,217.79 |
250 | ¥64.37460 | ¥16,093.65 |
500 | ¥60.47304 | ¥30,236.52 |
1,000 | ¥53.45039 | ¥53,450.39 |