SM24ML-1TK6 | |
---|---|
DigiKey Part Number | SOU1262-ND |
Manufacturer | |
Manufacturer Product Number | SM24ML-1TK6 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.62360 | ¥165.59 |
50 | ¥6.48420 | ¥324.21 |
100 | ¥6.20250 | ¥620.25 |
300 | ¥5.63850 | ¥1,691.55 |
500 | ¥5.07464 | ¥2,537.32 |
1,000 | ¥4.51080 | ¥4,510.80 |
2,500 | ¥4.08789 | ¥10,219.73 |