UTP16DCG | |
---|---|
DigiKey Part Number | UTP16DCG-ND |
Manufacturer | |
Manufacturer Product Number | UTP16DCG |
Description | CONN DUST COVER 16 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 16 | |
Material | Thermoplastic, Glass Filled | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.77000 | ¥119.77 |
10 | ¥106.15200 | ¥1,061.52 |
25 | ¥102.06880 | ¥2,551.72 |
50 | ¥97.98740 | ¥4,899.37 |
100 | ¥92.54300 | ¥9,254.30 |
250 | ¥84.37752 | ¥21,094.38 |
500 | ¥78.93390 | ¥39,466.95 |
1,000 | ¥72.40140 | ¥72,401.40 |