SM20M-1S6 | |
---|---|
DigiKey Part Number | SOU1253TR-ND - Tape & Reel (TR) SOU1253CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM20M-1S6 |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥13.99280 | ¥349.82 |
50 | ¥13.68080 | ¥684.04 |
100 | ¥13.06020 | ¥1,306.02 |
250 | ¥11.81588 | ¥2,953.97 |
500 | ¥10.88308 | ¥5,441.54 |
1,000 | ¥9.32839 | ¥9,328.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70650 | ¥26,119.50 |
6,000 | ¥8.27117 | ¥49,627.02 |
9,000 | ¥8.08461 | ¥72,761.49 |