MBG30R-1 | |
---|---|
DigiKey Part Number | SOU1183-ND |
Manufacturer | |
Manufacturer Product Number | MBG30R-1 |
Description | CONN RCPT HSNG MALE 30POS PNL MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 30 | |
Shell Size - Insert | 30 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic Polyester | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Halogen Free | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.36000 | ¥160.36 |
10 | ¥138.96700 | ¥1,389.67 |
25 | ¥131.71400 | ¥3,292.85 |
50 | ¥129.80600 | ¥6,490.30 |
100 | ¥114.53430 | ¥11,453.43 |
250 | ¥106.89888 | ¥26,724.72 |
500 | ¥104.60836 | ¥52,304.18 |