MBG30S1 | |
---|---|
DigiKey Part Number | SOU1185-ND |
Manufacturer | |
Manufacturer Product Number | MBG30S1 |
Description | CONN BACKSHELL W/CLMP BLACK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.051" (26.70mm) | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Thermoplastic, Glass Filled | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | MBG Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.24000 | ¥168.24 |
10 | ¥147.30100 | ¥1,473.01 |
25 | ¥140.94000 | ¥3,523.50 |
50 | ¥136.39180 | ¥6,819.59 |
100 | ¥131.84620 | ¥13,184.62 |
250 | ¥124.57172 | ¥31,142.93 |
500 | ¥120.93440 | ¥60,467.20 |