MBG30R-11 | |
---|---|
DigiKey Part Number | SOU1184-ND |
Manufacturer | |
Manufacturer Product Number | MBG30R-11 |
Description | CONN RCPT HSG FMALE 30POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 30 | |
Shell Size - Insert | 30 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic Polyester | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Halogen Free | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.23000 | ¥97.23 |
10 | ¥87.50300 | ¥875.03 |
25 | ¥82.43320 | ¥2,060.83 |
50 | ¥80.31960 | ¥4,015.98 |
100 | ¥78.20590 | ¥7,820.59 |
250 | ¥69.75124 | ¥17,437.81 |
500 | ¥65.52388 | ¥32,761.94 |
1,000 | ¥57.91466 | ¥57,914.66 |