SC20ML-1S6 | |
---|---|
DigiKey Part Number | SOU1249-ND |
Manufacturer | |
Manufacturer Product Number | SC20ML-1S6 |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08300 | ¥210.83 |
25 | ¥19.96640 | ¥499.16 |
50 | ¥19.50320 | ¥975.16 |
100 | ¥18.57390 | ¥1,857.39 |
300 | ¥16.25213 | ¥4,875.64 |
500 | ¥15.78778 | ¥7,893.89 |
1,000 | ¥13.46605 | ¥13,466.05 |
2,500 | ¥12.53736 | ¥31,343.40 |