RC20M13K | |
---|---|
DigiKey Part Number | SOU1974-ND |
Manufacturer | |
Manufacturer Product Number | RC20M13K |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.60500 | ¥96.05 |
25 | ¥9.21800 | ¥230.45 |
50 | ¥9.02100 | ¥451.05 |
100 | ¥8.62850 | ¥862.85 |
250 | ¥7.84396 | ¥1,960.99 |
500 | ¥7.05978 | ¥3,529.89 |
1,000 | ¥6.27533 | ¥6,275.33 |
2,500 | ¥5.68700 | ¥14,217.50 |