SMS3RDH1 | |
---|---|
DigiKey Part Number | SOU1200-ND |
Manufacturer | |
Manufacturer Product Number | SMS3RDH1 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS3RDH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥47.18300 | ¥471.83 |
100 | ¥41.56890 | ¥4,156.89 |
1,000 | ¥30.13746 | ¥30,137.46 |