SC16ML-1S6 | |
---|---|
DigiKey Part Number | SOU1248-ND |
Manufacturer | |
Manufacturer Product Number | SC16ML-1S6 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.81900 | ¥148.19 |
25 | ¥14.03560 | ¥350.89 |
50 | ¥13.71040 | ¥685.52 |
100 | ¥13.05690 | ¥1,305.69 |
300 | ¥11.49373 | ¥3,448.12 |