770-223 | |
---|---|
DigiKey Part Number | 2946-770-223-ND |
Manufacturer | |
Manufacturer Product Number | 770-223 |
Description | SOCKET 3-POLE; WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.394" (10.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 25A | |
Voltage - IEC | 250 V | |
Current - UL | 23 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Color | White | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.508" (12.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥30.25300 | ¥302.53 |
25 | ¥28.65560 | ¥716.39 |
50 | ¥27.98880 | ¥1,399.44 |
100 | ¥26.65640 | ¥2,665.64 |
250 | ¥23.32472 | ¥5,831.18 |
500 | ¥22.65824 | ¥11,329.12 |
1,000 | ¥19.32621 | ¥19,326.21 |
2,500 | ¥17.99333 | ¥44,983.32 |