770-503/023-000 | |
---|---|
DigiKey Part Number | 2946-770-503/023-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-503/023-000 |
Description | STRAIN RELIEF HOUSING 3-POLE, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.17600 | ¥231.76 |
25 | ¥21.94960 | ¥548.74 |
50 | ¥21.43900 | ¥1,071.95 |
100 | ¥20.41780 | ¥2,041.78 |
250 | ¥17.86584 | ¥4,466.46 |
500 | ¥17.35536 | ¥8,677.68 |
1,000 | ¥14.80302 | ¥14,803.02 |
2,500 | ¥13.78213 | ¥34,455.33 |