770-101 | |
---|---|
DigiKey Part Number | 2946-770-101-ND |
Manufacturer | |
Manufacturer Product Number | 770-101 |
Description | LOCKING LEVER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For WINSTA® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | - | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥3.68280 | ¥92.07 |
50 | ¥3.31200 | ¥165.60 |
100 | ¥3.24240 | ¥324.24 |
250 | ¥2.75948 | ¥689.87 |
500 | ¥2.62160 | ¥1,310.80 |
1,000 | ¥2.34566 | ¥2,345.66 |
5,000 | ¥1.83514 | ¥9,175.70 |