770-503/021-000 | |
---|---|
DigiKey Part Number | 2946-770-503/021-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-503/021-000 |
Description | STRAIN RELIEF HOUSING 3-POLE, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Housing For WINSTA® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief Housing | |
Number of Positions | 3 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.89000 | ¥38.89 |
10 | ¥35.32400 | ¥353.24 |
25 | ¥33.45960 | ¥836.49 |
50 | ¥32.68000 | ¥1,634.00 |
100 | ¥31.12350 | ¥3,112.35 |
250 | ¥27.23324 | ¥6,808.31 |
500 | ¥26.45528 | ¥13,227.64 |
1,000 | ¥22.56477 | ¥22,564.77 |
2,500 | ¥21.00859 | ¥52,521.48 |