770-401 | |
---|---|
DigiKey Part Number | 2946-770-401-ND |
Manufacturer | |
Manufacturer Product Number | 770-401 |
Description | CODING PIN GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin For WINSTA® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coding Pin | |
Number of Positions | - | |
For Use With/Related Products | WINSTA® Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.05800 | ¥20.58 |
25 | ¥1.82400 | ¥45.60 |
50 | ¥1.70220 | ¥85.11 |
100 | ¥1.58000 | ¥158.00 |
250 | ¥1.39760 | ¥349.40 |
500 | ¥1.33692 | ¥668.46 |
1,000 | ¥1.09381 | ¥1,093.81 |
2,500 | ¥1.00267 | ¥2,506.67 |