UTG622-35PN | |
---|---|
DigiKey Part Number | SOU1094-ND |
Manufacturer | |
Manufacturer Product Number | UTG622-35PN |
Description | CONN PLUG HSG MALE 35POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 22-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.46000 | ¥183.46 |
10 | ¥160.65600 | ¥1,606.56 |
25 | ¥153.71560 | ¥3,842.89 |
50 | ¥148.75600 | ¥7,437.80 |
100 | ¥143.79810 | ¥14,379.81 |
250 | ¥135.86408 | ¥33,966.02 |
500 | ¥131.89740 | ¥65,948.70 |