UTG16AC | |
---|---|
DigiKey Part Number | SOU1126-ND |
Manufacturer | |
Manufacturer Product Number | UTG16AC |
Description | CONN BCKSH W/CLMP SZ16 15/16-20 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.197" ~ 0.669" (5.00mm ~ 17.00mm) | |
Diameter - Outside | 1.189" (30.20mm) | |
Shell Size - Insert | 16 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥63.35100 | ¥633.51 |
25 | ¥59.84520 | ¥1,496.13 |
50 | ¥58.38640 | ¥2,919.32 |
100 | ¥55.46700 | ¥5,546.70 |
250 | ¥49.62840 | ¥12,407.10 |
500 | ¥46.70908 | ¥23,354.54 |
1,000 | ¥40.87045 | ¥40,870.45 |