1-206062-3

DigiKey Part Number
A111987-ND
Manufacturer
Manufacturer Product Number
1-206062-3
Description
CONN BACKSH W/CLMP SZ11 5/8-24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.329" (8.36mm)
Diameter - Outside
0.825" (20.96mm)
Shell Size - Insert
11
Thread Size
5/8-24 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
4 pcs - 2 pc Cable Clamp, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Connectors
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.94000¥72.94
10¥63.56400¥635.64
25¥61.89240¥1,547.31
50¥60.22100¥3,011.05
100¥56.53990¥5,653.99
250¥56.20564¥14,051.41
500¥52.86006¥26,430.03
1,000¥47.17257¥47,172.57
Manufacturers Standard Package