66106-3 | |
---|---|
DigiKey Part Number | A136395TR-ND - Tape & Reel (TR) A136395CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66106-3 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66106-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.48700 | ¥74.87 |
25 | ¥7.16240 | ¥179.06 |
50 | ¥7.06200 | ¥353.10 |
100 | ¥6.17050 | ¥617.05 |
250 | ¥5.93964 | ¥1,484.91 |
500 | ¥5.60976 | ¥2,804.88 |
1,000 | ¥4.85076 | ¥4,850.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.88729 | ¥11,549.16 |