Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥1.10000 | ¥27.50 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.92770 | ¥92.77 |
250 | ¥0.83512 | ¥208.78 |
500 | ¥0.77434 | ¥387.17 |
1,000 | ¥0.72066 | ¥720.66 |
2,500 | ¥0.65925 | ¥1,648.12 |