Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.76270 | ¥76.27 |
1,000 | ¥0.59702 | ¥597.02 |
5,000 | ¥0.53068 | ¥2,653.40 |
10,000 | ¥0.48093 | ¥4,809.30 |