0003061122 | |
---|---|
DigiKey Part Number | 23-0003061122-ND |
Manufacturer | |
Manufacturer Product Number | 0003061122 |
Description | CONN RCPT HSG 12POS 3.68MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 3 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
10 | ¥4.83100 | ¥48.31 |
100 | ¥3.75470 | ¥375.47 |
1,000 | ¥2.94990 | ¥2,949.90 |
2,500 | ¥2.68172 | ¥6,704.30 |