L77TWB5W5S | |
---|---|
DigiKey Part Number | L77TWB5W5S-ND |
Manufacturer | |
Manufacturer Product Number | L77TWB5W5S |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | L77TWB5W5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.32100 | ¥213.21 |
25 | ¥20.19560 | ¥504.89 |
50 | ¥19.72460 | ¥986.23 |
100 | ¥18.78510 | ¥1,878.51 |
250 | ¥16.43692 | ¥4,109.23 |
500 | ¥15.96716 | ¥7,983.58 |
1,000 | ¥13.61912 | ¥13,619.12 |
2,500 | ¥12.67984 | ¥31,699.60 |