L17DM537425001 | |
---|---|
DigiKey Part Number | L17DM537425001-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537425001 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-179 B/U, 316 B/U Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537425001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-179 B/U, 316 B/U | |
Contact Termination | Crimp and Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.91000 | ¥77.91 |
10 | ¥69.06900 | ¥690.69 |
25 | ¥66.41400 | ¥1,660.35 |
50 | ¥63.75900 | ¥3,187.95 |
100 | ¥62.36170 | ¥6,236.17 |