![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/761/1727040074_tmb(64x64).jpg)
L17DM53
Connectors, Interconnects | D-Sub, D-Shaped Connector Contacts
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
L17DM537447 CONN D-SUB SOCKET 14AWG SLDR CUP | CONN D-SUB SOCKET 14AWG SLDR CUP | 729 | Bag | - | |
L17DM537458 CONN D-SUB PIN 16AWG SLDR CUP | CONN D-SUB PIN 16AWG SLDR CUP | 3,754 | Bag | - | |
L17DM537457 CONN D-SUB PIN 14-12AWG SLDR CUP | CONN D-SUB PIN 14-12AWG SLDR CUP | 2,099 | Bag | - | |
L17DM537451 CONN D-SUB PIN 6AWG SLDR CUP | CONN D-SUB PIN 6AWG SLDR CUP | 853 | Bag | - | |
L17DM537446 CONN D-SUB SOCKET 10AWG SLDR CUP | CONN D-SUB SOCKET 10AWG SLDR CUP | 838 | Bag | - | |
L17DM537441 CONN D-SUB SOCKET 6AWG SLDR CUP | CONN D-SUB SOCKET 6AWG SLDR CUP | 945 | Bag | - | |
L17DM53745208 COMBO D-CONTACTS | COMBO D-CONTACTS | 791 | Bag | - | |
L17DM53744206 CONN D-SUB SOCKET CRIMP GOLD | CONN D-SUB SOCKET CRIMP GOLD | 834 | Bag | - | |
L17DM53744217 COMBO D-CONTACTS | COMBO D-CONTACTS | 241 | Bag | - | |
L17DM53744207 CONN D-SUB SOCKET CRIMP GOLD | CONN D-SUB SOCKET CRIMP GOLD | 998 | Bulk | - | |
L17DM537425001 CONN D-SUB SOCKET COAX GOLD | CONN D-SUB SOCKET COAX GOLD | 288 | Bag | - | |
L17DM537405001 CONN D-SUB PIN COAX GOLD | CONN D-SUB PIN COAX GOLD | 276 | Bag | - | |
L17DM53745207 CONN D-SUB PIN CRIMP GOLD | CONN D-SUB PIN CRIMP GOLD | 0 | Bag | - | |
L17DM537401 CONN D-SUB PIN COAX CRIMP GOLD | CONN D-SUB PIN COAX CRIMP GOLD | 165 | Bag | - | |
L17DM537421 CONN D-SUB SOCKET COAX CRIMP | CONN D-SUB SOCKET COAX CRIMP | 831 | Bag | - |