L17DM537441 | |
---|---|
DigiKey Part Number | L17DM537441-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537441 |
Description | CONN D-SUB SOCKET 6AWG SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 6 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 6 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.51700 | ¥365.17 |
25 | ¥34.58640 | ¥864.66 |
50 | ¥33.78180 | ¥1,689.09 |
100 | ¥32.17260 | ¥3,217.26 |
250 | ¥28.15108 | ¥7,037.77 |
500 | ¥27.34670 | ¥13,673.35 |
1,000 | ¥23.32512 | ¥23,325.12 |
3,000 | ¥21.71649 | ¥65,149.47 |