L17DM537451 | |
---|---|
DigiKey Part Number | L17DM537451-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537451 |
Description | CONN D-SUB PIN 6AWG SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 6 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 6 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 14.5µin (0.37µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.03700 | ¥290.37 |
25 | ¥27.50200 | ¥687.55 |
50 | ¥26.86160 | ¥1,343.08 |
100 | ¥25.58330 | ¥2,558.33 |
250 | ¥22.38504 | ¥5,596.26 |
500 | ¥21.74552 | ¥10,872.76 |
1,000 | ¥18.54758 | ¥18,547.58 |
2,500 | ¥17.26848 | ¥43,171.20 |