L717TWC8W8P | |
---|---|
DigiKey Part Number | L717TWC8W8P-ND |
Manufacturer | |
Manufacturer Product Number | L717TWC8W8P |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.82700 | ¥258.27 |
25 | ¥24.45960 | ¥611.49 |
50 | ¥23.89180 | ¥1,194.59 |
100 | ¥22.75350 | ¥2,275.35 |
250 | ¥19.90916 | ¥4,977.29 |
500 | ¥19.34044 | ¥9,670.22 |
1,000 | ¥16.49627 | ¥16,496.27 |
2,500 | ¥15.35860 | ¥38,396.50 |