165X13489X | |
---|---|
DigiKey Part Number | 626-1586-ND |
Manufacturer | |
Manufacturer Product Number | 165X13489X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.27000 | ¥140.27 |
10 | ¥121.57600 | ¥1,215.76 |
25 | ¥115.23240 | ¥2,880.81 |
50 | ¥113.56100 | ¥5,678.05 |
100 | ¥100.20130 | ¥10,020.13 |
250 | ¥93.52120 | ¥23,380.30 |
500 | ¥91.51712 | ¥45,758.56 |