0002062101 | |
---|---|
DigiKey Part Number | WM3680TR-ND - Tape & Reel (TR) WM3680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002062101 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.51700 | ¥5.17 |
100 | ¥0.36700 | ¥36.70 |
1,000 | ¥0.30820 | ¥308.20 |
2,500 | ¥0.27887 | ¥697.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.26418 | ¥1,585.08 |
12,000 | ¥0.23483 | ¥2,817.96 |
30,000 | ¥0.21281 | ¥6,384.30 |
60,000 | ¥0.19814 | ¥11,888.40 |