Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Circuit Plug, Receptacle | |
Values | 28 pcs - 3 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.93700 | ¥169.37 |