RM20M13K | |
---|---|
DigiKey Part Number | SOU1983-ND |
Manufacturer | |
Manufacturer Product Number | RM20M13K |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.62520 | ¥240.63 |
50 | ¥9.42160 | ¥471.08 |
100 | ¥9.01190 | ¥901.19 |
250 | ¥8.19240 | ¥2,048.10 |
500 | ¥7.37322 | ¥3,686.61 |
1,000 | ¥6.55389 | ¥6,553.89 |
2,500 | ¥5.93950 | ¥14,848.75 |