RC20W3K | |
---|---|
DigiKey Part Number | SOU1643-ND |
Manufacturer | |
Manufacturer Product Number | RC20W3K |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.09600 | ¥240.96 |
25 | ¥22.82000 | ¥570.50 |
50 | ¥22.28800 | ¥1,114.40 |
100 | ¥21.22730 | ¥2,122.73 |
250 | ¥18.57388 | ¥4,643.47 |
500 | ¥18.04318 | ¥9,021.59 |
1,000 | ¥15.38977 | ¥15,389.77 |
2,500 | ¥14.32841 | ¥35,821.03 |