UTS71210S | |
---|---|
DigiKey Part Number | SOU1287-ND |
Manufacturer | |
Manufacturer Product Number | UTS71210S |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTS71210S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.43000 | ¥124.43 |
10 | ¥110.25300 | ¥1,102.53 |
25 | ¥106.01520 | ¥2,650.38 |
50 | ¥101.77380 | ¥5,088.69 |
100 | ¥96.11900 | ¥9,611.90 |
250 | ¥87.63828 | ¥21,909.57 |
500 | ¥81.98402 | ¥40,992.01 |
1,000 | ¥75.19926 | ¥75,199.26 |