UTS712CCRG | |
---|---|
DigiKey Part Number | SOU1325-ND |
Manufacturer | |
Manufacturer Product Number | UTS712CCRG |
Description | CONN CODING RING 12 GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 12 Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Receptacles | |
Shell Size - Insert | 12 | |
Material | - | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.58000 | ¥37.58 |
10 | ¥34.11500 | ¥341.15 |
25 | ¥32.31160 | ¥807.79 |
50 | ¥31.56160 | ¥1,578.08 |
100 | ¥30.05860 | ¥3,005.86 |
300 | ¥26.46003 | ¥7,938.01 |