SC20W-3S25 | |
---|---|
DigiKey Part Number | SOU1265TR-ND - Tape & Reel (TR) SOU1265CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC20W-3S25 |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.32 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.12800 | ¥81.28 |
25 | ¥7.79600 | ¥194.90 |
50 | ¥7.62860 | ¥381.43 |
100 | ¥7.29690 | ¥729.69 |
250 | ¥6.63352 | ¥1,658.38 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥5.30682 | ¥5,306.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80930 | ¥14,427.90 |
6,000 | ¥4.64347 | ¥27,860.82 |
9,000 | ¥4.41129 | ¥39,701.61 |
15,000 | ¥4.31179 | ¥64,676.85 |