T2P20MC1LZ | |
---|---|
DigiKey Part Number | 1003-1199-ND |
Manufacturer | |
Manufacturer Product Number | T2P20MC1LZ |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.06700 | ¥60.67 |
25 | ¥5.81920 | ¥145.48 |
50 | ¥5.69440 | ¥284.72 |
100 | ¥5.44720 | ¥544.72 |
300 | ¥4.95217 | ¥1,485.65 |
500 | ¥4.45694 | ¥2,228.47 |
1,000 | ¥3.96164 | ¥3,961.64 |
2,500 | ¥3.59028 | ¥8,975.70 |