TST02PA00 | |
---|---|
DigiKey Part Number | 1003-2463-ND |
Manufacturer | |
Manufacturer Product Number | TST02PA00 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.11000 | ¥23.11 |
10 | ¥20.98800 | ¥209.88 |
25 | ¥19.88120 | ¥497.03 |
50 | ¥19.41900 | ¥970.95 |
100 | ¥18.49460 | ¥1,849.46 |
250 | ¥16.18284 | ¥4,045.71 |
500 | ¥15.72036 | ¥7,860.18 |
1,000 | ¥13.40857 | ¥13,408.57 |
2,500 | ¥12.48389 | ¥31,209.73 |