T2P20FC1LZ | |
---|---|
DigiKey Part Number | 1003-1198-ND |
Manufacturer | |
Manufacturer Product Number | T2P20FC1LZ |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.15100 | ¥71.51 |
25 | ¥6.86000 | ¥171.50 |
50 | ¥6.71400 | ¥335.70 |
100 | ¥6.42170 | ¥642.17 |
300 | ¥5.83800 | ¥1,751.40 |
500 | ¥5.25428 | ¥2,627.14 |
1,000 | ¥4.67039 | ¥4,670.39 |
2,500 | ¥4.23255 | ¥10,581.38 |