T2P20MC1ST | |
---|---|
DigiKey Part Number | 1003-T2P20MC1STTR-ND - Tape & Reel (TR) 1003-T2P20MC1STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P20MC1ST |
Description | CONN PIN 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.59440 | ¥114.86 |
50 | ¥4.32500 | ¥216.25 |
100 | ¥4.14510 | ¥414.51 |
250 | ¥3.78472 | ¥946.18 |
500 | ¥3.60444 | ¥1,802.22 |
1,000 | ¥2.97367 | ¥2,973.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70338 | ¥8,110.14 |
6,000 | ¥2.61325 | ¥15,679.50 |
9,000 | ¥2.43303 | ¥21,897.27 |
15,000 | ¥2.39698 | ¥35,954.70 |
30,000 | ¥2.34292 | ¥70,287.60 |