UTG14AC | |
---|---|
DigiKey Part Number | SOU1498-ND |
Manufacturer | |
Manufacturer Product Number | UTG14AC |
Description | CONN BCKSH W/CLMP SZ14 13/16-20 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 13/16-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.157" ~ 0.543" (4.00mm ~ 13.80mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Shell Size - Insert | 14 | |
Thread Size | 13/16-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.43000 | ¥68.43 |
50 | ¥57.01260 | ¥2,850.63 |
100 | ¥54.16210 | ¥5,416.21 |
1,000 | ¥39.90879 | ¥39,908.79 |