66563-6 | |
---|---|
DigiKey Part Number | A25007TR-ND - Tape & Reel (TR) A25007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66563-6 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66563-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.56900 | ¥75.69 |
25 | ¥7.23120 | ¥180.78 |
50 | ¥7.13260 | ¥356.63 |
100 | ¥6.23290 | ¥623.29 |
250 | ¥5.99940 | ¥1,499.85 |
500 | ¥5.66608 | ¥2,833.04 |
1,000 | ¥4.89953 | ¥4,899.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.12502 | ¥16,500.08 |