66602-2 | |
---|---|
DigiKey Part Number | A25131-ND |
Manufacturer | |
Manufacturer Product Number | 66602-2 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66602-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.59100 | ¥105.91 |
25 | ¥10.20000 | ¥255.00 |
50 | ¥10.10140 | ¥505.07 |
100 | ¥9.11620 | ¥911.62 |
250 | ¥8.82060 | ¥2,205.15 |
500 | ¥8.03214 | ¥4,016.07 |
1,000 | ¥7.19450 | ¥7,194.50 |
3,000 | ¥6.70169 | ¥20,105.07 |