207020-1 | |
---|---|
DigiKey Part Number | A29196-ND |
Manufacturer | |
Manufacturer Product Number | 207020-1 |
Description | CONN RCPT HSG 36POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207020-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.91000 | ¥108.91 |
10 | ¥98.46400 | ¥984.64 |
25 | ¥95.85840 | ¥2,396.46 |
50 | ¥92.21160 | ¥4,610.58 |
100 | ¥85.43900 | ¥8,543.90 |
250 | ¥84.91840 | ¥21,229.60 |
500 | ¥81.79254 | ¥40,896.27 |
1,000 | ¥72.93595 | ¥72,935.95 |