207153-1

DigiKey Part Number
A29198-ND
Manufacturer
Manufacturer Product Number
207153-1
Description
CONN RCPT HSG 6POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207153-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp and Solder
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 130°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.77000¥26.77
10¥23.84900¥238.49
25¥23.72120¥593.03
50¥23.47880¥1,173.94
100¥21.16810¥2,116.81
250¥21.04640¥5,261.60
500¥19.46498¥9,732.49
1,000¥17.39682¥17,396.82
2,500¥16.05858¥40,146.45
Manufacturers Standard Package