66400-3 | |
---|---|
DigiKey Part Number | A25121-ND |
Manufacturer | |
Manufacturer Product Number | 66400-3 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66400-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.53700 | ¥75.37 |
25 | ¥7.25760 | ¥181.44 |
50 | ¥7.18680 | ¥359.34 |
100 | ¥6.48570 | ¥648.57 |
250 | ¥6.27524 | ¥1,568.81 |
500 | ¥6.17214 | ¥3,086.07 |